| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Differential Comparator | |
| 1 | |
| Rail to Rail Input | |
| 25(Typ) | |
| Complementary TTL | |
| 5.25 | |
| 4.75 | |
| 5.25 | |
| 600 | |
| 20@5V | |
| Single | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Your electronic devices will interface with other digital logic circuits with this TL712CP comparator circuit from Texas Instruments. It has a complementary output. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device is made with bipolar technology. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

