PWM and Resonant Controllers
TL598CDR
Voltage Mode PWM Controller 200mA 300kHz 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Buck|Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
300
Maximum Duty Cycle (%)
45
Output Current (mA)
200(Max)
Rise Time (ns)
60
Fall Time (ns)
35
Operating Supply Voltage Range (V)
7 to 40
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
15(Typ)
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

