| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost | |
| 2 | |
| 300 | |
| 45(Min) | |
| 200(Max) | |
| 200 | |
| 45 | |
| 40(Max) | |
| 7 to 40 | |
| 7 | |
| 40 | |
| 12.4(Typ) | |
| No | |
| No | |
| No | |
| 6 | |
| 6.1 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
The TL594IN voltage mode PWM controller from Texas Instruments applies a control voltage to your circuit's inputs, allowing for modulation of the circuit s frequencies. With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|push-pull topology. It has a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage mode driver's maximum duty cycle is 45(Min) %. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V. This voltage mode driver has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

