Texas InstrumentsTL594CPWRPWM and Resonant Controllers

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin TSSOP T/R

Using this TL594CPWR voltage mode PWM controller from Texas Instruments is easy when applying pulsing voltages to encode a message. With an output that has a voltage of 40(Max) V, this is power management at its best. Its 2 PWM outputs produce a current of 200(Max) mA. This voltage mode driver supports boost|flyback|forward|push-pull topology. Its switching regulator has a frequency of 300 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This voltage mode driver's maximum duty cycle is 45(Min) %. This device has a minimum operating supply voltage of 7 V and a maximum of 40 V.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.4600
    1. 2000+$0.4600
    2. 4000+$0.4554
    3. 6000+$0.4508
    4. 8000+$0.4463
    5. 10000+$0.4419
    6. 12000+$0.4375
    7. 20000+$0.4331
    8. 30000+$0.4287
    9. 50000+$0.4245

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.