onsemiTL594CDR2GPWM and Resonant Controllers
Voltage Mode PWM Controller 300kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Flyback|Forward|Push-Pull | |
| 2 | |
| 300 | |
| 48(Typ) | |
| 100 | |
| 40 | |
| 7 to 40 | |
| 7 | |
| 15 | |
| 40 | |
| 11(Typ) | |
| 1000 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
This TL594CDR2G voltage mode PWM controller from ON Semiconductor will allow you to encode messages using pulsating voltages in your design. Its typical operating supply voltage is 15 V. Its 2 PWM outputs produce a current of 500 mA. This voltage mode driver supports push-pull topology. It has a switching frequency of 300 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 7 V, while its maximum is 40 V. This voltage mode driver's maximum duty cycle is 48(Typ) %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

