Arrow Electronic Components Online
TL594CDR|TI|simage
TL594CDR|TI|limage
PWM and Resonant Controllers

TL594CDR

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    300
  • Maximum Duty Cycle (%)
    45(Min)
  • Output Current (mA)
    200(Max)
  • Rise Time (ns)
    200
  • Fall Time (ns)
    45
  • Output Voltage (V)
    40(Max)
  • Operating Supply Voltage Range (V)
    7 to 40
  • Minimum Operating Supply Voltage (V)
    7
  • Maximum Operating Supply Voltage (V)
    40
  • Maximum Supply Current (mA)
    12.4(Typ)
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • UVLO Turn-Off Threshold (V)
    6
  • UVLO Turn-On Threshold (V)
    6.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources