| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| 1@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.075@±15V | |
| 0.5@±15V | |
| 9@±15V | |
| 50(Max) | |
| Dual | |
| 5@±15V | |
| 7@±15V | |
| 110 | |
| 90 | |
| 90 to 95 | |
| 12 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

