| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 2.9 to 30 | |
| 0.1 | |
| 1.1 | |
| 10 | |
| 1.1 to 10 | |
| 800 | |
| -20 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.35 mm |
| Package Length | 9.59 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
The step up TL499ACP DC voltage controller from Texas Instruments can step the voltage in your circuit up or down, depending upon what your requirements are. This DC voltage controller has single output. With an output that has a voltage of 2.9 to 30 V, this is power management at its best. Its output produces a current of 0.1(Max) A. This DC voltage controller has an input voltage of 4.5 to 32 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

