PWM and Resonant Controllers
TL494ID
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Push-Pull
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
300
Maximum Duty Cycle (%)
45(Typ)
Output Current (mA)
200(Max)
Rise Time (ns)
100
Fall Time (ns)
40
Output Voltage (V)
40(Max)
Operating Supply Voltage Range (V)
7 to 40
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
7.5(Typ)
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

