onsemiTL494CDR2GPWM and Resonant Controllers
Voltage Mode PWM Controller 200kHz 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Half Bridge|Push-Pull | |
| 2 | |
| 200 | |
| 48(Typ) | |
| 100 | |
| 40 | |
| 7 to 40 | |
| 7 | |
| 15 | |
| 40 | |
| 7(Typ) | |
| 1000 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Looking to encode messages from pulsating voltages? Use this TL494CDR2G voltage mode PWM controller from ON Semiconductor to get the job done! Its typical operating supply voltage is 15 V. This voltage mode driver supports push-pull topology. Its 2 PWM outputs produce a current of 500 mA. It has a switching frequency of 200 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage mode driver's maximum duty cycle is 48(Typ) %. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a typical operating supply voltage of 15 V. Its minimum operating supply voltage of 7 V, while its maximum is 40 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
