STMicroelectronicsTL431CDTVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R

Even in the event of large power supply variations, this TL431CDT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Use this part at voltages lower than 37 V. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Total In Stock: 4,520 parts

Regional Inventory: 4,500

    Total$0.23Price for 1

    4,500 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      4500
      Country Of origin:
      Singapore
         
      • Price: $0.2327
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 4,500 parts
      • Price: $0.2327
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2444+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Morocco
      • In Stock: 20 parts
      • Price: $0.1774

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.