Texas InstrumentsTL431CDBZRG4Voltage References

V-Ref Adjustable 2.495V to 36V 100mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL431CDBZRG4 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 37 V. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Total In Stock: 15,000 parts

Regional Inventory: 3,000

    Total$312.90Price for 3000

    • (3000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2234+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.1195

    3,000 In stock: Ships in 3 days

    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2319+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.1043

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.