onsemiTL431BIDR2GVoltage References

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this TL431BIDR2G voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. It has an initial accuracy of 0.4%. With a voltage no larger than 37 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

Import TariffMay apply to this part

Total In Stock: 38,587 parts

Regional Inventory: 1,087

    Total$0.18Price for 1

    1,087 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1087
      Country Of origin:
      China
         
      • Price: $0.1811
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1,087 parts
      • Price: $0.1811
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 37,500 parts
      • Price: $0.1588

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.