| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.5% | |
| 92ppm/°C | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431BCDBVR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 37 V. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It has an initial accuracy of 0.5%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 34ppm/°C(Typ). This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

