STMicroelectronicsTL431AIZTVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Even in the event of large power supply variations, this TL431AIZT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 37 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

