STMicroelectronicsTL431ACDTVoltage References
V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 2.495 to 36 | |
| 37 | |
| 100 | |
| 0 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL431ACDT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. By working with a maximum input voltage of 37 V, this is the best way to control the power in your circuit. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

