Texas InstrumentsTL4050B50IDBZRVoltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL4050B50IDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 8mV. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 30ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.7605
    1. 3000+$0.7605
    2. 6000+$0.7529
    3. 9000+$0.7454
    4. 12000+$0.7379
    5. 15000+$0.7306
    6. 24000+$0.7233
    7. 30000+$0.7160
    8. 60000+$0.7089
    9. 120000+$0.7018

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.