Texas InstrumentsTL4050A25QDBZRVoltage References

V-Ref Fixed 2.5V 15mA Automotive 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this TL4050A25QDBZR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports shunt topology. Using a load regulation of 6mV is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

18,000 parts: Ships in 2 days

    Total$3,638.40Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2431+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 18,000 parts
      • Price: $1.2128

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.