| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 1 | |
| 52 | |
| 500 | |
| 96(Typ) | |
| 25 | |
| 200(Max) | |
| 25 | |
| 0 to 30 | |
| 30 | |
| 30 | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Safely supply current to an external circuit by using this TL3842BDR-8 current controller by Texas Instruments. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. You can operate this at a switching frequency of 500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

