APEMTL37WW00050Switch Toggle
Switch Toggle Mom OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Washable | |
| Short Lever | |
| SPDT | |
| Mom OFF Mom | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 5.3 | |
| 1 | |
| PC Mount with Bracket | |
| PC Pins | |
| 3 | |
| 13.46 | |
| 2.54 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Tiny | |
| 5 | |
| 5.7 | |
| 8.58 | |
| 8.65 | |
| 5 | |
| 24.91 | |
| 8.65 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
