| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Slew Rate Amplifier | |
| High Slew Rate Amplifier | |
| 4 | |
| 10@5V | |
| 4 | |
| 36 | |
| ±2 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.075@±15V | |
| 0.5@±15V | |
| 18@5V | |
| 80(Max) | |
| Single|Dual | |
| 10@±15V | |
| 49@±15V | |
| 100 | |
| 0.22@±15V | |
| 65 | |
| 65 to 70 | |
| 4 | |
| 2200 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

