| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 32 | |
| 0.1 | |
| 2.5 | |
| 38 | |
| 1.3 | |
| 0.02%V | |
| 0.5%(Typ) | |
| 140°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Make a theoretical system actual by providing stable voltages with this LDO TL317CLPR linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a minimum voltage of 5 V and a maximum voltage of 38 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 32 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.02%V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

