TE ConnectivityTL2BR075FTEResistor Fixed Single-Surface Mount
Res Metal Foil 1206 0.075 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| TL2BR075FTE | |
| Automotive | No |
| PPAP | No |
| 75m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Metal Foil | |
| -65 | |
| 170 | |
| ±75 | |
| 70 to 170 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.6 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

