Arrow Electronic Components Online
TL2842DR|TI|simage
TL2842DR|TI|limage
PWM and Resonant Controllers

TL2842DR

Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Flyback|Forward
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    500
  • Maximum Duty Cycle (%)
    97(Typ)
  • Output Current (mA)
    200(Max)
  • Rise Time (ns)
    25
  • Fall Time (ns)
    25
  • Output Voltage (V)
    0 to 30
  • Operating Supply Voltage Range (V)
    30(Max)
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    25
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources