| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Flyback|Forward | |
| 1 | |
| 500 | |
| 97(Typ) | |
| 50 | |
| 200(Max) | |
| 50 | |
| 0 to 30 | |
| 30 | |
| 17 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

