| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|Forward | |
| 1 | |
| 500 | |
| 97(Typ) | |
| 50 | |
| 200(Max) | |
| 50 | |
| 0 to 30 | |
| 30(Max) | |
| 30 | |
| 25 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
With this TL2842D-8 current controller, developed by Texas Instruments, easily manage varying levels of output voltage entering your circuit. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 97(Typ) %. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

