PWM and Resonant Controllers
TL2842BP
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
96(Typ)
Rise Time (ns)
25
Output Current (mA)
200(Max)
Fall Time (ns)
25
Output Voltage (V)
0 to 30
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
17
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

