PWM and Resonant Controllers
TL2842BD
Current Mode PWM Controller 0V to 30V 200mA 500kHz 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TL2842BD
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current
Topology
Boost|Flyback|Forward
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
500
Maximum Duty Cycle (%)
96(Typ)
Rise Time (ns)
50
Output Current (mA)
200(Max)
Fall Time (ns)
50
Output Voltage (V)
0 to 30
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
17
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

