| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 64 | |
| 64 | |
| 1Mbps | |
| No | |
| 2.7|4.75 | |
| 3.3|5.25 | |
| 3|5 | |
| 18(Typ) | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| No | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

