| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 4 |
| Transmit FIFO (byte) | 64 |
| Receive FIFO (byte) | 64 |
| Maximum Data Rate | 3Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage (V) | 2.7|4.5 |
| Maximum Operating Supply Voltage (V) | 3.6|5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Supply Current (mA) | 25(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| DMA Support | Yes |
| False Start Bit Detection | Yes |
| Automatic Software Flow Control | Yes |
| Automatic Hardware Flow Control | Yes |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 12.2(Max) |
| Package Length | 12.2(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| Pin Count | 80 |
| Lead Shape | Gull-wing |