| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 256Kbps |
| Transmitter and Receiver FIFO Counter | No |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Supply Current (mA) | 10 |
| Maximum Power Dissipation (mW) | 1100 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| DMA Support | No |
| False Start Bit Detection | No |
| Automatic Software Flow Control | No |
| Automatic Hardware Flow Control | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 24.33(Max) |
| Package Length | 24.33(Max) |
| PCB changed | 68 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 68 |
| Lead Shape | J-Lead |