| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 64 | |
| 64 | |
| 6Mbps | |
| Yes | |
| RS-485 | |
| 1.62|2.25|3|4.5 | |
| 1.98|2.75|3.6|5.5 | |
| 1.8|2.5|3.3|5 | |
| -40 | |
| 85 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

