STMicroelectronicsTL1431ACL5TVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.25% | |
| 90ppm/°C | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| -20 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TL1431ACL5T voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. This voltage reference circuit supports shunt topology. This voltage reference circuit has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

