STMicroelectronicsTL1431ACCTVoltage References
V-Ref Adjustable 2.5V to 36V 100mA 6-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 0.25% | |
| 90ppm/°C | |
| 2.5 to 36 | |
| 37 | |
| 100 | |
| -20 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 6 |
Even in the event of large power supply variations, this TL1431ACCT voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. With an output that has a voltage of 0.5 (1/2) V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding Axial V. This voltage reference circuit supports through hole topology. To produce a constant current at your output, supply your circuit with a load regulation of S and line regulation of ±100. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -65 °C to 150 °C. It runs with a maximum temperature coefficient of 2%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

