| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 15@±15V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.0002@±15V |
| Typical Input Bias Current (uA) | 0.00005@±15V |
| Maximum Input Bias Current (uA) | 0.0004@±15V |
| Maximum Supply Current (mA) | 5.6@±15V@0C to 70C |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 13@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 25@±15V |
| Typical Voltage Gain (dB) | 100 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
| Minimum PSRR (dB) | 70 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 4 |
| Typical Settling Time (ns) | 2000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |