STMicroelectronicsTL082CDOperational Amplifiers - Op Amps
Op Amp Dual GP ±18V 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 10@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.00002@±15V | |
| 0.0004@±15V | |
| 2.5@±15V | |
| Dual | |
| 680 | |
| 16@±15V | |
| 15@±15V | |
| 10(Typ) | |
| 106.02 | |
| 70 | |
| 70 to 71 | |
| 4 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

