| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 6@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0001@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Single|Dual | |
| 680 | |
| 20@±15V | |
| 37@±15V | |
| 106.02 | |
| 0.01@±15V | |
| 80 | |
| 75 | |
| 75 to 80 | |
| 5.25 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Amplify signals with this simple general purpose amplifier TL082ACDRE4 OP amp from Texas Instruments. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

