| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 3@±15V |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Single Supply Voltage (V) | 40 |
| Minimum Dual Supply Voltage (V) | ±2.25 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Maximum Input Offset Current (uA) | 0.0001@±15V |
| Maximum Input Bias Current (uA) | 0.0002@±15V |
| Maximum Quiescent Current (mA) | 2.5@±15V |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 680 |
| Typical Slew Rate (V/us) | 20@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 37@±15V |
| Typical Voltage Gain (dB) | 106.02 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01@±15V |
| Minimum PSRR (dB) | 80 |
| Minimum CMRR (dB) | 75 |
| Minimum CMRR Range (dB) | 75 to 80 |
| Typical Gain Bandwidth Product (MHz) | 5.25 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |