STMicroelectronicsTL071IDTOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±18V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@±15V | |
| ±3 | |
| ±5|±9|±12|±15|±18|±24|±28 | |
| ±18 | |
| 0.0001@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Dual | |
| 680 | |
| 16@±15V | |
| 15@±15V | |
| 106.02 | |
| 80 | |
| 80 to 85 | |
| 4 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TL071IDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 680 mW. It has a maximum of ±18 V. This op amp has a temperature range of -40 °C to 105 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

