| Compliant | |
| EAR99 | |
| Obsolete | |
| TL071CPE4 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 10@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±18|±15|±12|±9|±5|±3 | |
| ±20 | |
| 0.0001@±15V | |
| 0.000065@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Dual|Single | |
| 20@±15V | |
| 37@±15V | |
| ±18(Typ) | |
| 106.02 | |
| 0.01@±15V | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 5.25 | |
| 100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

