STMicroelectronicsTL061ACDTOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier ±18V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| 6@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.0002@±15V | |
| 0.25@±15V | |
| Dual | |
| 680 | |
| 3.5@±15V | |
| 42@±15V | |
| 75.56 | |
| 80 | |
| 80 to 85 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TL061ACDT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

