| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 5.5@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 11.2@±5V | |
| 80(Max) | |
| Dual | |
| 15.4@±5V | |
| 75@±5V | |
| 97.15 | |
| 0.01@±5V | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

