| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 5um | |
| 3.5@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 11.2@±5V | |
| 80(Max) | |
| Dual | |
| 15.4@±5V | |
| 75@±5V | |
| 97.15 | |
| 0.01@±5V | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TL054AID OP amp from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. This device is made with bifet technology. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

