OmronTLW5E1Proximity Sensors
Proximity Sensor Inductive NO NPN 5mm 10V to 30VDC 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Inductive | |
| Module | |
| NO | |
| 5 | |
| 2 to 7 | |
| 300 | |
| NPN | |
| 10 to 30 | |
| 12|15|18|24 | |
| 30 | |
| -25 | |
| 70 | |
| 10% | |
| Die Cast Aluminum | |
| Rectangular | |
| Shielded | |
| Pre-Wire | |
| Mounting | Panel |
| Package Height | 10 |
| Package Width | 25 |
| Package Length | 50 |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
