Tadiran BatteriesTL-5920-TBatteries
Lithium Battery Cylindrical 3.6V 8.5Ah C Primary
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8506.50.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Cylindrical | |
| 3.6 | |
| 8.5 | |
| Lithium Thionyl Chloride | |
| C | |
| 1 | |
| Solder Tab | |
| 1Year | |
| 2.5 | |
| -55 | |
| High Energy Density | |
| No | |
| 85 | |
| Yes | |
| 49.5 | |
| Diameter | 26.2(Max) |
| Package Length | 50(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | Solder Tab |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

