Tadiran BatteriesTL-5903/PBatteries
Lithium Battery Cylindrical 3.6V 2.4Ah AA Primary Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8506.50.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Cylindrical | |
| 3.6 | |
| 2.4 | |
| Lithium Thionyl Chloride | |
| AA | |
| 1 | |
| PC Pins | |
| 0.65 | |
| -55 | |
| High Energy Density | |
| No | |
| 85 | |
| 60086-4 | |
| 8cm3 | |
| Yes | |
| 18 | |
| Diameter | 14.5(Max) |
| Mounting | Through Hole |
| Package Length | 50.5(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | PC Pins |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
