Tadiran BatteriesTL-5902-PBatteries
Lithium Battery Cylindrical 3.6V 1.2Ah 1/2AA Primary Through Hole
| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8506.50.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Primary | |
| Non-Rechargeable | |
| Cylindrical | |
| 3.6 | |
| 1.2 | |
| Lithium Thionyl Chloride | |
| 1/2AA | |
| 1 | |
| PC Pins | |
| 1Year | |
| 0.05 | |
| -55 | |
| Standard Cell | |
| No | |
| 85 | |
| 4.3cm3 | |
| Yes | |
| 9.2 | |
| Diameter | 14.5(Max) |
| Mounting | Through Hole |
| Package Length | 25.2(Max) |
| PCB changed | 2 |
| 2 | |
| Lead Shape | PC Pins |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

