Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8506.50.00.00
Automotive
Yes
PPAP
Unknown
Battery Type
Primary
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3.6
Capacity (Ah)
0.55
Chemistry
Lithium Thionyl Chloride
Number of Cells
1
Termination Style
PC Pins
Average Service Life
1Year
Net Weight of Lithium (g)
0.2
Max. Discharge Current (A)
0.0005
Minimum Operating Temperature (°C)
-55
Memory Effect
No
Maximum Operating Temperature (°C)
85
Sealed
Yes
Product Weight (g)
8.8
Diameter
24
Mounting
Through Hole
Package Height
5.6
PCB changed
2
Pin Count
2
Lead Shape
PC Pins

