ToshibaTKR74F04PB,LXGQMOSFETs
Trans MOSFET N-CH Si 40V 250A 3-Pin(2+Tab) TO-220SM(W) T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| 250 | |
| 1000 | |
| 10 | |
| 0.74@10V | |
| 227@10V | |
| 227 | |
| 14200@10V | |
| 375000 | |
| 96 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.6@10V|0.7@6V | |
| Mounting | Surface Mount |
| Package Height | 3.5 mm |
| Package Width | 9 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220SM(W) |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

