OhmiteTKH45P5R00FE-TRResistor Fixed Single-Surface Mount
Res Thick Film 5 Ohm 1% 45W ±100ppm/°C TO-252 Pad SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| 5 | |
| 1% | |
| No | |
| 45 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±100 | |
| 25 to 175 | |
| No | |
| Yes | |
| No | |
| Pad | |
| 2 | |
| TO-252 | |
| Rectangular | |
| TO-252 | |
| 12 | |
| 8.3 | |
| 0.91 | |
| 0.324 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

